VAD 1A-1-3-226/10 M by:

Part Details for VAD 1A-1-3-226/10 M by Lumberg Automation

Overview of VAD 1A-1-3-226/10 M by Lumberg Automation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for VAD 1A-1-3-226/10 M

Part # Distributor Description Stock Price Buy
DISTI # 12X1307
Newark Vad 1A-1-3-226/10 M/ Black |Lumberg Automation VAD 1A-1-3-226/10 M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $55.3800
  • 5 $53.2400
  • 10 $51.4100
$51.4100 / $55.3800 Buy Now
DISTI # 566-VAD1A13226/10M
Mouser Electronics Sensor Cables / Actuator Cables 1
  • 1 $52.5200
  • 10 $49.1500
  • 25 $48.1500
  • 50 $46.7200
  • 100 $45.7500
$45.7500 / $52.5200 Buy Now

Part Details for VAD 1A-1-3-226/10 M

VAD 1A-1-3-226/10 M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VAD 1A-1-3-226/10 M by Lumberg Automation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VAD 1A-1-3-226/10 M by Lumberg Automation

Select Manufacturer
Which Manufacturer of VAD 1A-1-3-226/10 M would you like to use for your alert(s)?
  • Please alert me when VAD 1A-1-3-226/10 M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VAD 1A-1-3-226/10 M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VAD 1A-1-3-226/10 M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VAD 1A-1-3-226/10 M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VAD 1A-1-3-226/10 M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VAD 1A-1-3-226/10 M by Lumberg Automation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: