Part Details for VACC-09 by Mini-Circuits
Overview of VACC-09 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VACC-09
VACC-09 CAD Models
VACC-09 Part Data Attributes:
|
VACC-09
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VACC-09
Mini-Circuits
Variable Attenuator, 600MHz Min, 1200MHz Max, 2.2dB Insertion Loss-Max, CASE GF995, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15.05 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |