There are no models available for this part yet.
Overview of VAB2UPJB-AAB00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-A#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | |
BCR20PM-14LJAA#B00 | Renesas Electronics Corporation | Triacs | |
CR04AM-12A-A#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for VAB2UPJB-AAB00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VAB2UPJB-AAB00-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8670 | Buy Now | |
DISTI #
691-VAB2UPJBAAB
|
Mouser Electronics | Rocker Switches VAB2UPJBAAB00000 | 8 |
|
$20.2500 / $27.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $21.6500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.6300 / $21.6500 | Buy Now |