Part Details for VAB2AJ04-1JZ13-000 by Carling Technologies
Overview of VAB2AJ04-1JZ13-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAB2AJ04-1JZ13-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VAB2AJ04-1JZ13-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8500 | Buy Now |
DISTI #
691-VAB2AJ041JZ13
|
Mouser Electronics | Rocker Switches VAB2AJ041JZ13000 RoHS: Compliant | 0 |
|
$19.8400 / $24.0600 | Order Now |
|
Onlinecomponents.com | Rocker Switch - DPST - On-Off - 15A, 24VDC - Concave (Standard V) Actuator with Black Cap And O - Marking - 24 VDC Green LED - 0.250" (6.3mm) Q.C. RoHS: Compliant |
37 In Stock |
|
$18.2200 / $25.1400 | Buy Now |
DISTI #
000000000003797475
|
Sager | Rocker Switches VAB2AJ041JZ13000 Min Qty: 1 | 0 |
|
$8.9600 / $23.3700 | Buy Now |
|
Master Electronics | Rocker Switch - DPST - On-Off - 15A, 24VDC - Concave (Standard V) Actuator with Black Cap And O - Marking - 24 VDC Green LED - 0.250" (6.3mm) Q.C. RoHS: Compliant |
37 In Stock |
|
$18.2200 / $25.1400 | Buy Now |
Part Details for VAB2AJ04-1JZ13-000
VAB2AJ04-1JZ13-000 CAD Models
VAB2AJ04-1JZ13-000 Part Data Attributes
|
VAB2AJ04-1JZ13-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VAB2AJ04-1JZ13-000
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |