Part Details for VAA-4E2A-G1-ZE/P-S (ALTERNATE: 130938) by PEPPERL+FUCHS GmbH
Overview of VAA-4E2A-G1-ZE/P-S (ALTERNATE: 130938) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAA-4E2A-G1-ZE/P-S (ALTERNATE: 130938)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70404763
|
RS | Pepperl + Fuchs PLC I/O Module 6 x I/O, 26.5 - 31.6 V, 102 x 450 x 60 mm | Pepperl+Fuchs Factory Automation VAA-4E2A-G1-ZE/P-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$784.8900 / $872.1000 | Buy Now |