Part Details for VAA-2E-IER2-S-1M-V1 (ALTERNATE: 211352) by PEPPERL+FUCHS GmbH
Overview of VAA-2E-IER2-S-1M-V1 (ALTERNATE: 211352) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VAA-2E-IER2-S-1M-V1 (ALTERNATE: 211352)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70314934
|
RS | AS-Interface, Magnetic, 40mm Range Max, 26.5-31.6V, 1m, PUR M12 Cable, 211352 | Pepperl+Fuchs Factory Automation VAA-2E-IER2-S-1M-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$391.3600 / $434.8500 | Buy Now |