Part Details for VA5AL10C-ABC11-000 by Carling Technologies
Results Overview of VA5AL10C-ABC11-000 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VA5AL10C-ABC11-000 Information
VA5AL10C-ABC11-000 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VA5AL10C-ABC11-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $15.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $15.1600 | Buy Now |
Part Details for VA5AL10C-ABC11-000
VA5AL10C-ABC11-000 CAD Models
VA5AL10C-ABC11-000 Part Data Attributes
|
VA5AL10C-ABC11-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VA5AL10C-ABC11-000
Carling Technologies
Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.505 inch | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LAMP | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for VA5AL10C-ABC11-000
This table gives cross-reference parts and alternative options found for VA5AL10C-ABC11-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA5AL10C-ABC11-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62115119-0-9-V | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62115119-0-9-V |
62112119-E-0-N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62112119-E-0-N |
62115119-0-E-N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62115119-0-E-N |
62112119-E-9-W | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62112119-E-9-W |
62115119-0-0-N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62115119-0-0-N |
62115119-E-0-N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62115119-E-0-N |
62112119-E-9-V | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62112119-E-9-V |
62115119-0-9-W | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62115119-0-9-W |
62112119-0-E-N | Carling Technologies | Check for Price | Rocker Switch, DPST, On-off, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | VA5AL10C-ABC11-000 vs 62112119-0-E-N |