Part Details for VA5AL104-1RZ00-000 by Carling Technologies
Overview of VA5AL104-1RZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA5AL104-1RZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VA5AL104-1RZ00-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3030 | Buy Now |
DISTI #
691-VA5AL1041RZ00000
|
Mouser Electronics | Rocker Switches VA5AL1041RZ00000 | 0 |
|
$12.7200 / $20.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $15.6600 | Buy Now |
DISTI #
000000000006260074
|
Sager | Rocker Switches VA5AL1041RZ00000 Min Qty: 1 | 0 |
|
$7.5100 / $19.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7300 / $15.6600 | Buy Now |