Part Details for VA5AB204-1SZ13-000 by Carling Technologies
Overview of VA5AB204-1SZ13-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA5AB204-1SZ13-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VA5AB204-1SZ13-000-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2240 | Buy Now |
DISTI #
691-RCV-00106531
|
Mouser Electronics | Rocker Switches VA5AB204-1SZ13-000 | 0 |
|
$15.9000 / $21.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2200 / $16.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.2200 / $16.7400 | Buy Now |