Part Details for VA265-4.80TM2K by Calmark
Results Overview of VA265-4.80TM2K by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VA265-4.80TM2K Information
VA265-4.80TM2K by Calmark is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for VA265-4.80TM2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Card-Lok - 5 Segment - Shafted Design - Profile 5.72mm (0.225") x 5.84mm (0.230") - 121.92mm (4.8") ... more RoHS: Compliant |
425 On Order |
|
$25.6600 / $37.7400 | Buy Now |
|
Master Electronics | Card-Lok - 5 Segment - Shafted Design - Profile 5.72mm (0.225") x 5.84mm (0.230") - 121.92mm (4.8") ... more RoHS: Compliant |
425 On Order |
|
$25.6600 / $37.7400 | Buy Now |