Part Details for VA2001600000G by Anytek Technology Corporation Ltd
Overview of VA2001600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA2001600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA2001600000G-ND
|
DigiKey | TERM BLK 20P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1630 | Buy Now |
DISTI #
72328042
|
RS | VA-5.0-20 Blu Trivalence-CZin3.5mdoublcontactNL6,MARK | Amphenol - Anytek VA2001600000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 | RFQ |
DISTI #
ANYVA2001600000G
|
Heilind Electronics | VA-5.0-20P BLUE - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $8.1900 | Buy Now | |
DISTI #
ANYVA2001600000G
|
Interstate Connecting Components | VA-5.0-20P BLUE - TRIVALENCE | 0 |
|
Buy Now |