Part Details for VA200060K121RL by Kyocera AVX Components
Overview of VA200060K121RL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA200060K121RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9487
|
Newark | Varistor, 76V, 120V, 2000, Voltage Rating Vac:42V, Voltage Rating Vdc:60V, Product Range:Transguard Series, Clamping Voltage Vc Max:120V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:300A, Peak Energy (10/1000Us):2J Rohs Compliant: Yes |Kyocera Avx VA200060K121RL RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6340 | Buy Now |
DISTI #
478-VA200060K121RLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4854 | Buy Now |
DISTI #
VA200060K121RL
|
Avnet Americas | Var MLV 42VAC/60VDC 300A 76V Axial T/R (Alt: VA200060K121RL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4723 / $0.5208 | Buy Now |
DISTI #
581-VA200060K121RL
|
Mouser Electronics | Varistors 42VAC 60VDC 2J 400pF 76 V 120V RoHS: Compliant | 0 |
|
$0.4350 / $0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks | 0 |
|
$0.4230 | Buy Now |
DISTI #
VA200060K121RL
|
Avnet Abacus | (Alt: VA200060K121RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VA200060K121RL
VA200060K121RL CAD Models
VA200060K121RL Part Data Attributes
|
VA200060K121RL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA200060K121RL
Kyocera AVX Components
Varistor, 60V, 2J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 42 V | |
Energy Absorbing Capacity-Max | 2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 4.83 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for VA200060K121RL
This table gives cross-reference parts and alternative options found for VA200060K121RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA200060K121RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VA100060K121DL | Kyocera AVX Components | Check for Price | Varistor, 60V, 2J, Through Hole Mount | VA200060K121RL vs VA100060K121DL |
VA100060K121RL | Kyocera AVX Components | Check for Price | Varistor, 60V, 2J, Through Hole Mount | VA200060K121RL vs VA100060K121RL |