Part Details for VA200060K121DL by Kyocera AVX Components
Overview of VA200060K121DL by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA200060K121DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9486
|
Newark | Metal-Oxide Varistor (Mov),42V V(Rms),1A I(Tm),axial Rohs Compliant: Yes |Kyocera Avx VA200060K121DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6990 | Buy Now |
DISTI #
478-2496-1-ND
|
DigiKey | VARISTOR 76V 300A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4438 / $1.1400 | Buy Now |
DISTI #
VA200060K121DL
|
Avnet Americas | Var MLV 42VAC/60VDC 300A 76V Axial T/R (Alt: VA200060K121DL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7321 | Buy Now |
DISTI #
581-VA200060K121DL
|
Mouser Electronics | Varistors 42VAC 60VDC 2J 400pF 76 V 120V RoHS: Compliant | 0 |
|
$0.4810 / $1.1300 | Order Now |
|
Future Electronics | VA Series 60 VDC 12 Clamp 300 A 400 pF Axial Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
VA200060K121DL
|
TTI | Varistors 42VAC 60VDC 2J 400pF 76 V 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4150 / $0.4560 | Buy Now |
DISTI #
VA200060K121DL
|
Avnet Americas | Var MLV 42VAC/60VDC 300A 76V Axial T/R (Alt: VA200060K121DL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.7321 | Buy Now |
DISTI #
VA200060K121DL
|
Avnet Abacus | Var MLV 42VAC/60VDC 300A 76V Axial T/R (Alt: VA200060K121DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for VA200060K121DL
VA200060K121DL CAD Models
VA200060K121DL Part Data Attributes:
|
VA200060K121DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA200060K121DL
Kyocera AVX Components
Varistor, 60V, 2J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 42 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 4.83 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for VA200060K121DL
This table gives cross-reference parts and alternative options found for VA200060K121DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA200060K121DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100060K121TL | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121DL vs VA100060K121TL |
VA100060K121DL | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121DL vs VA100060K121DL |
VA200060K121TL | Varistor, 60V, 2J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA200060K121DL vs VA200060K121TL |
VA100060K121RL | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121DL vs VA100060K121RL |
VA200060K121D | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121DL vs VA200060K121D |