Part Details for VA200060K121D by Kyocera AVX Components
Overview of VA200060K121D by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VA200060K121D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for VA200060K121D
VA200060K121D CAD Models
VA200060K121D Part Data Attributes
|
VA200060K121D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA200060K121D
Kyocera AVX Components
Varistor, 60V, 2J, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
Alternate Parts for VA200060K121D
This table gives cross-reference parts and alternative options found for VA200060K121D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA200060K121D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA200060K121R | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121D vs VA200060K121R |
VA200060K121DL | Varistor, 60V, 2J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA200060K121D vs VA200060K121DL |
VA200060K121TL | Varistor, 60V, 2J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA200060K121D vs VA200060K121TL |
VA200060K121T | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121D vs VA200060K121T |
VA100060K121TL | Varistor, 60V, 2J, Through Hole Mount | Kyocera AVX Components | VA200060K121D vs VA100060K121TL |