-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6609
|
Newark | 20.0V |Kemet VA1812K801R020 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4360 | Buy Now |
DISTI #
VA1812K801R020-ND
|
DigiKey | VARISTOR 33V 800A 1812 Min Qty: 6000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3376 | Buy Now |
DISTI #
VA1812K801R020
|
Avnet Americas | Varistor Metal Oxide 800A 20V 10% 2-Pin 1812 T/R - Tape and Reel (Alt: VA1812K801R020) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3714 / $0.4209 | Buy Now |
DISTI #
80-VA1812K801R020
|
Mouser Electronics | Varistors 26V 800A 1812 AEC-Q200 RoHS: Compliant | 0 |
|
$0.3670 / $0.3820 | Order Now |
DISTI #
70958925
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 1812 800A 26Vdc | KEMET VA1812K801R020 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.5050 | RFQ |
DISTI #
VA1812K801R020
|
TTI | Varistors 26V 800A 1812 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3500 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA1812K801R020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA1812K801R020
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 26 V |