Datasheets
VA1210K401R017 by: KEMET Corporation

Varistor

Part Details for VA1210K401R017 by KEMET Corporation

Overview of VA1210K401R017 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VA1210K401R017

Part # Distributor Description Stock Price Buy
DISTI # VA1210K401R017-ND
DigiKey VARISTOR 27V 400A 1210 Min Qty: 12500 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,500 $0.1749
$0.1749 Buy Now
DISTI # VA1210K401R017
Avnet Americas Varistor Metal Oxide 400A 17V 10% 2-Pin 1210 T/R - Tape and Reel (Alt: VA1210K401R017) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel 0
  • 12,500 $0.2181
  • 17,500 $0.2053
  • 30,000 $0.1925
$0.1925 / $0.2181 Buy Now
DISTI # 80-VA1210K401R017
Mouser Electronics Varistors 20V 400A 1210 AEC-Q200 RoHS: Compliant 0
  • 2,500 $0.1690
  • 12,500 $0.1690
  • 25,000 $0.1650
$0.1650 / $0.1690 Order Now
DISTI # 70958920
RS VA Series SMD 125 oC Auto Multilayer Chip Varistor 1210 400A 20Vdc | KEMET VA1210K401R017 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk 0
  • 12,500 $0.2620
  • 125,000 $0.2490
  • 625,000 $0.2360
$0.2360 / $0.2620 RFQ
DISTI # VA1210K401R017
TTI Varistors 20V 400A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel Americas - 0
  • 12,500 $0.1670
  • 25,000 $0.1630
  • 50,000 $0.1600
$0.1600 / $0.1670 Buy Now

Part Details for VA1210K401R017

VA1210K401R017 Part Data Attributes:

VA1210K401R017 KEMET Corporation
Buy Now Datasheet
Compare Parts:
VA1210K401R017 KEMET Corporation Varistor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Circuit RMS Voltage-Max 17 V
Energy Absorbing Capacity-Max 1.8 J
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1.3 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.01 W
Reference Standard AEC-Q200
Resistor Type VARISTOR
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Tolerance 10%
Working Voltage 20 V

VA1210K401R017 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VA1210K401R017 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VA1210K401R017 by KEMET Corporation

  • Please alert me when VA1210K401R017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VA1210K401R017 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VA1210K401R017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VA1210K401R017 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VA1210K401R017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VA1210K401R017 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: