-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4848
|
Newark | V |Kemet VA1210K401R014 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2501 |
|
$0.2580 | Buy Now |
DISTI #
98AC7146
|
Newark | Va Series Smd 125°C Automotive Varistors 1210 16 Vdc 14 Vrms |Kemet VA1210K401R014 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 / $0.3040 | Buy Now |
DISTI #
399-13746-1-ND
|
DigiKey | VARISTOR 24V 400A 1210 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5583 In Stock |
|
$0.1659 / $0.5700 | Buy Now |
DISTI #
VA1210K401R014
|
Avnet Americas | Varistor Multilayer 0.00235uF 2.5A 24V 1210 SMD T/R - Tape and Reel (Alt: VA1210K401R014) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1925 / $0.2181 | Buy Now |
DISTI #
80-VA1210K401R014
|
Mouser Electronics | Varistors 16V 400A 1210 AEC-Q200 RoHS: Compliant | 8228 |
|
$0.1650 / $0.5700 | Buy Now |
DISTI #
70958723
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 1210 400A 16Vdc | KEMET VA1210K401R014 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2360 / $0.2620 | RFQ |
|
Onlinecomponents.com |
2501 Partner Stock |
|
$0.2336 / $0.2785 | Buy Now | |
DISTI #
VA1210K401R014
|
TTI | Varistors 16V 400A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1720 | Buy Now |
DISTI #
KEMET VA1210K401R014
|
PEI Genesis | Varistor | 2501 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA1210K401R014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA1210K401R014
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 16 V |