-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6603
|
Newark | 14.0V |Kemet VA1206K201R014 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
VA1206K201R014-ND
|
DigiKey | VARISTOR 24V 200A 1206 Min Qty: 15000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1254 | Buy Now |
DISTI #
VA1206K201R014
|
Avnet Americas | Varistor Metal Oxide 200A 14V 10% 2-Pin 1206 T/R - Tape and Reel (Alt: VA1206K201R014) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1284 / $0.1455 | Buy Now |
DISTI #
80-VA1206K201R014
|
Mouser Electronics | Varistors 16V 200A 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1170 / $0.1250 | Order Now |
DISTI #
70956197
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 1206 200A 16Vdc | KEMET VA1206K201R014 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1310 / $0.1450 | RFQ |
DISTI #
VA1206K201R014
|
TTI | Varistors 16V 200A 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA1206K201R014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA1206K201R014
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 16 V |