Part Details for VA10LC18A500D by Kyocera AVX Components
Overview of VA10LC18A500D by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VA10LC18A500D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-VA10LC18A500D
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 200pF 40 V 1V RoHS: Compliant | 2873 |
|
$0.1730 / $0.4900 | Buy Now |
Part Details for VA10LC18A500D
VA10LC18A500D CAD Models
VA10LC18A500D Part Data Attributes:
|
VA10LC18A500D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA10LC18A500D
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for VA10LC18A500D
This table gives cross-reference parts and alternative options found for VA10LC18A500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA10LC18A500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22MA1B | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VA10LC18A500D vs V22MA1B |
D567ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA10LC18A500D vs D567ZOV140RA0R1 |
VA100026A400RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500D vs VA100026A400RL |
V22MT1B | METAL-OXIDE VARISTOR (MOV),14V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | VA10LC18A500D vs V22MT1B |
MFCH06D300-H | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT | TAIYO YUDEN | VA10LC18A500D vs MFCH06D300-H |
VA100018A400D | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500D vs VA100018A400D |
VA10LC18A500T | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500D vs VA10LC18A500T |
D56ZOV140RA0R1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | VA10LC18A500D vs D56ZOV140RA0R1 |
D5610ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA10LC18A500D vs D5610ZOV140RA0R1 |
MFCH06D300-HT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT | TAIYO YUDEN | VA10LC18A500D vs MFCH06D300-HT |