Part Details for VA100018D400DL by Kyocera AVX Components
Overview of VA100018D400DL by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100018D400DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2492-1-ND
|
DigiKey | VARISTOR 25.5V 150A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.2549 / $0.7600 | Buy Now |
DISTI #
VA100018D400DL
|
Avnet Americas | Var MLV 13VAC/18VDC 150A 25.5V Axial T/R (Alt: VA100018D400DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100018D400DL
|
Mouser Electronics | Varistors 13VAC 18VDC 0.4J 900pF 25.5 V 42V RoHS: Compliant | 0 |
|
$0.3300 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks | 0 |
|
$0.2680 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1703 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | 1362 |
|
$0.2340 / $0.9000 | Buy Now | |
DISTI #
VA100018D400DL
|
TTI | Varistors 13VAC 18VDC 0.4J 900pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3370 | Buy Now |
DISTI #
VA100018D400DL
|
Avnet Abacus | Var MLV 13VAC/18VDC 150A 25.5V Axial T/R (Alt: VA100018D400DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VA100018D400DL
VA100018D400DL CAD Models
VA100018D400DL Part Data Attributes:
|
VA100018D400DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100018D400DL
Kyocera AVX Components
Varistor, 18V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA100018D400DL
This table gives cross-reference parts and alternative options found for VA100018D400DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100018D400DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC220D-05BFK7 | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VA100018D400DL vs SVC220D-05BFK7 |
ZVY14M05K05B | Varistor, 18V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | VA100018D400DL vs ZVY14M05K05B |
ZV14M05K05B | Varistor, 18V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | VA100018D400DL vs ZV14M05K05B |
SVC220D-05BBN1 | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VA100018D400DL vs SVC220D-05BBN1 |
ZV14M05K05R | Varistor, 18V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | VA100018D400DL vs ZV14M05K05R |
VF05M10220KDT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, THROUGH HOLE MOUNT | Kyocera AVX Components | VA100018D400DL vs VF05M10220KDT |
ZV14M05R | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | VA100018D400DL vs ZV14M05R |
ZV14M05B | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | SEI Stackpole Electronics Inc | VA100018D400DL vs ZV14M05B |
VA100018D400T | Varistor, 18V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100018D400DL vs VA100018D400T |
ZV14L05R | Varistor, 18V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | VA100018D400DL vs ZV14L05R |