There are no models available for this part yet.
Overview of VA0921600000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VA0921600000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VA0921600000G-ND
|
DigiKey | TERM BLK 9POS SIDE ENT 7.5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6675 | Buy Now | |
DISTI #
72328024
|
RS | VA-7.-9 Blu Zin3.5mdoublcontactNL6,MARK | Amphenol - Anytek VA0921600000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 | RFQ | |
DISTI #
ANYVA0921600000G
|
Heilind Electronics | VA-7.5 -9P BLUE - ZINC 3.5MM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.3200 | Buy Now | ||
DISTI #
ANYVA0921600000G
|
Interstate Connecting Components | VA-7.5 -9P BLUE - ZINC 3.5MM | 0 |
|
Buy Now |