-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6602
|
Newark | 14.0V |Kemet VA0805K121R014 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1450 | Buy Now |
DISTI #
VA0805K121R014-ND
|
DigiKey | VARISTOR 24V 120A 0805 Min Qty: 21000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0892 | Buy Now |
DISTI #
VA0805K121R014
|
Avnet Americas | Varistor Metal Oxide 120A 14V 10% 2-Pin 0805 T/R - Tape and Reel (Alt: VA0805K121R014) RoHS: Compliant Min Qty: 21000 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0855 / $0.0969 | Buy Now |
DISTI #
80-VA0805K121R014
|
Mouser Electronics | Varistors 16V 120A 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0880 / $0.0890 | Order Now |
DISTI #
70956196
|
RS | VA Series SMD 125 oC Auto Multilayer Chip Varistor 0805 120A 16Vdc | KEMET VA0805K121R014 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1100 / $0.1160 | RFQ |
DISTI #
VA0805K121R014
|
TTI | Varistors 16V 120A 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VA0805K121R014
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VA0805K121R014
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 16 V |