Part Details for VA0321600000G by Anytek Technology Corporation Ltd
Overview of VA0321600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA0321600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA0321600000G-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6166 | Buy Now |
DISTI #
72328012
|
RS | VA-7.-3 Blu Zin3.5mdoublcontactNL6,MARK | Amphenol - Anytek VA0321600000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 | RFQ |
DISTI #
ANYVA0321600000G
|
Heilind Electronics | VA-7.5 -3P BLUE - ZINC 3.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5780 / $0.8430 | Buy Now | |
DISTI #
ANYVA0321600000G
|
Interstate Connecting Components | VA-7.5 -3P BLUE - ZINC 3.5MM | 0 |
|
Buy Now |