Part Details for VA0311600000G by Anytek Technology Corporation Ltd
Overview of VA0311600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VA0311600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA0311600000G-ND
|
DigiKey | TERM BLOCK 3POS 10MM PCB Min Qty: 3150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5387 | Buy Now |
DISTI #
72328011
|
RS | VA-10.0-3 Blu Trivalence-CZin3.5mdoublcontactNL6,MARK | Amphenol - Anytek VA0311600000G RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
DISTI #
ANYVA0311600000G
|
Heilind Electronics | VA-10.0-3P BLUE - TRIVALENCE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4980 / $1.0420 | Buy Now | |
DISTI #
ANYVA0311600000G
|
Interstate Connecting Components | VA-10.0-3P BLUE - TRIVALENCE | 0 |
|
Buy Now |