Part Details for VA0301500000G by Amphenol Corporation
Overview of VA0301500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA0301500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VA0301500000G
|
Avnet Americas | Conn PC Board Terminal Block 3 Position 5mm RA Through Hole 15A - Bulk (Alt: VA0301500000G) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3682 | Buy Now |
DISTI #
649-VA03015000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB WIR PRO 180D | 0 |
|
$0.4250 / $0.4340 | Order Now |
Part Details for VA0301500000G
VA0301500000G CAD Models
VA0301500000G Part Data Attributes
|
VA0301500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VA0301500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |