Part Details for VA-USBC31-VGA by Black Box Corporation
Overview of VA-USBC31-VGA by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
F1455EVBK | Renesas Electronics Corporation | Evaluation Board for F1455 TX VGA | |
F1456NKGK | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz |
Price & Stock for VA-USBC31-VGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0444
|
Newark | Video Adapter Dongle, Usb 3.1 Type C Male To Vga Female |Black Box VA-USBC31-VGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$33.1700 / $44.0300 | Buy Now |
|
NAC | VIDEO ADAPTER USB 3.1 TYPE C TO VGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 204 |
|
$27.6600 | Buy Now |
|
Neutron USA | VID ADP DONGLE USB 3.1 TYPE-C M/VGA F | 50 |
|
$49.9900 | Buy Now |