Part Details for VA-USBC31-VGA-006 by Black Box Corporation
Overview of VA-USBC31-VGA-006 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
F1455EVBK | Renesas Electronics Corporation | Evaluation Board for F1455 TX VGA | |
F1456NKGK | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz |
Price & Stock for VA-USBC31-VGA-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9408
|
Newark | Usb-C To Vga Adapter Cable, 1080P Hd, 6Ft |Black Box VA-USBC31-VGA-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$34.7900 / $46.1900 | Buy Now |
|
NAC | 6FT USB-C TO VGA 1080P HD ADAPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 6FT USB-C TO VGA ADAPT CABLE 1080P HD | 50 |
|
$54.9900 | Buy Now |