Part Details for VA-25FR-81-A-05-K2 by Omega Engineering
Overview of VA-25FR-81-A-05-K2 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25FR-12LB#BB0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use, TO-220FP, /Tube | |
ISL28025FR12Z-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts | |
ISL28025FR12Z | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts |
Price & Stock for VA-25FR-81-A-05-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH4247
|
Newark | Dial Temp Thermometers |Omega VA-25FR-81-A-05-K2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7800 | Buy Now |
DISTI #
VA-25FR-81-A-05-K2
|
Avnet Americas | VAPOR AND GAS ACTUATED THERMOMETERS PANEL & SURFACE MOUNT - Bulk (Alt: VA-25FR-81-A-05-K2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |