Part Details for V9MLA0805LNT by Littelfuse Inc
Overview of V9MLA0805LNT by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V9MLA0805LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8371
|
Newark | Varistor, 9V, 25.5V, 0805, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:Mla Series, Clamping Voltage Vc Max:25.5V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20µs:40A, Capacitance, Cd:520Pf Rohs Compliant: Yes |Littelfuse V9MLA0805LNT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
V9MLA0805LNT-ND
|
DigiKey | VARISTOR 13.5V 40A 0805 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1587 | Buy Now |
DISTI #
576-V9MLA0805LNT
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.1670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1385 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (2012) 0805 13.5V 40A 6.5VAC 9VDC SMT | 0 |
|
$0.2903 / $0.3338 | RFQ |
Part Details for V9MLA0805LNT
V9MLA0805LNT CAD Models
V9MLA0805LNT Part Data Attributes
|
V9MLA0805LNT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V9MLA0805LNT
Littelfuse Inc
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
Alternate Parts for V9MLA0805LNT
This table gives cross-reference parts and alternative options found for V9MLA0805LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V9MLA0805LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V9MLA0805L | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V9MLA0805LNT vs V9MLA0805L |