-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V9MLA0805LNH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1029
|
Newark | Varistor, Mlv, 6.5Vac, 0805, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:Mla Se... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 363 |
|
$0.2190 / $0.7640 | Buy Now |
DISTI #
75C8370
|
Newark | Varistor, 9V, 25.5V, 0805, Full Reel, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Ran... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
F3815CT-ND
|
DigiKey | VARISTOR 13.5V 40A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3961 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V9MLA0805LNH
|
Mouser Electronics | Varistors 9V 4A 33pF RoHS: Compliant | 12162 |
|
$0.1510 / $0.7800 | Buy Now |
DISTI #
V36:1790_06505054
|
Arrow Electronics | Var MLV 6.5VAC/9VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2445 | Americas - 5000 |
|
$0.1413 / $0.1690 | Buy Now |
|
Future Electronics | ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1320 / $0.1380 | Buy Now |
DISTI #
86895744
|
Verical | Var MLV 6.5VAC/9VDC 40A 16V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2445 | Americas - 5000 |
|
$0.1413 / $0.1690 | Buy Now |
DISTI #
V9MLA0805LNH
|
TTI | Varistors 9V 4A 33pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1380 | Buy Now |
DISTI #
V9MLA0805LNH
|
TME | Varistor: multilayer, SMD, 0805, 6.5VAC, 9VDC, 40A, 16V Min Qty: 2500 | 0 |
|
$0.1680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V9MLA0805LNH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V9MLA0805LNH
Littelfuse Inc
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
This table gives cross-reference parts and alternative options found for V9MLA0805LNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V9MLA0805LNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V9MLA0805L | Littelfuse Inc | Check for Price | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V9MLA0805LNH vs V9MLA0805L |
V9MLA0805LWH | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V9MLA0805LNH vs V9MLA0805LWH |
V9MLA0805LWA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V9MLA0805LNH vs V9MLA0805LWA |