Part Details for V9MLA0805LA by Littelfuse Inc
Results Overview of V9MLA0805LA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V9MLA0805LA Information
V9MLA0805LA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V9MLA0805LA
V9MLA0805LA CAD Models
V9MLA0805LA Part Data Attributes
|
V9MLA0805LA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V9MLA0805LA
Littelfuse Inc
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
Alternate Parts for V9MLA0805LA
This table gives cross-reference parts and alternative options found for V9MLA0805LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V9MLA0805LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V9MLA0805LWA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 9V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V9MLA0805LA vs V9MLA0805LWA |
V9MLA0805LA Frequently Asked Questions (FAQ)
-
The recommended land pattern for V9MLA0805LA is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
While V9MLA0805LA has a high operating temperature range of -55°C to 150°C, it's essential to consider the derating curve and ensure that the device does not exceed its maximum allowed power dissipation at the operating temperature. Additionally, the device's reliability and lifespan may be affected by prolonged exposure to high temperatures.
-
To ensure the reliability of V9MLA0805LA in high-vibration environments, it's essential to follow proper mounting and soldering techniques. Additionally, consider using a vibration-resistant mounting method, such as a screw-down or adhesive mounting, and ensure that the PCB is designed to withstand the expected vibration levels.
-
V9MLA0805LA is designed to operate in environments with relative humidity up to 60%. However, it's essential to consider the potential effects of moisture on the device's performance and reliability. If the device will be exposed to high humidity, consider using a moisture-resistant coating or conformal coating to protect the device.
-
The recommended storage condition for V9MLA0805LA is in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%. Avoid storing the devices in direct sunlight, high-temperature environments, or areas with high humidity.