-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V9MLA0603NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1593
|
Newark | Varistor, 9V, 30Ma, 0603, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:Mla Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1421 |
|
$0.1710 / $0.2020 | Buy Now |
DISTI #
98B2381
|
Newark | Varistor, 9V, 25.5V, 0603, Full Reel, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Ran... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F2227CT-ND
|
DigiKey | VARISTOR 13.5V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7272 In Stock |
|
$0.1389 / $0.7600 | Buy Now |
DISTI #
576-V9MLA0603NH
|
Mouser Electronics | Varistors 9V 30A 120pF RoHS: Compliant | 2849 |
|
$0.1380 / $0.7600 | Buy Now |
DISTI #
V36:1790_06505039
|
Arrow Electronics | Var MLV 6.5VAC/9VDC 30A 16V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2444 | Americas - 20000 |
|
$0.1366 / $0.1624 | Buy Now |
DISTI #
86309297
|
Verical | Var MLV 6.5VAC/9VDC 30A 16V 0603 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2444 | Americas - 20000 |
|
$0.1366 / $0.1624 | Buy Now |
|
Quest Components | 6000 |
|
$0.2457 / $0.8190 | Buy Now | |
|
Quest Components | 800 |
|
$0.4200 / $1.0500 | Buy Now | |
DISTI #
V9MLA0603NH
|
TTI | Varistors 9V 30A 120pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
V9MLA0603NH
|
TME | Varistor: multilayer, SMD, 0603, 6.5VAC, 9VDC, 30A, 16V Min Qty: 2500 | 0 |
|
$0.1350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V9MLA0603NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V9MLA0603NH
Littelfuse Inc
Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
This table gives cross-reference parts and alternative options found for V9MLA0603NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V9MLA0603NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V9MLA0603WA23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V9MLA0603NH vs V9MLA0603WA23 |
V9MLA0603NH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V9MLA0603NH vs V9MLA0603NH |
V9MLA0603T23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V9MLA0603NH vs V9MLA0603T23 |
V9MLA060323 | Intersil Corporation | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE | V9MLA0603NH vs V9MLA060323 |
V9MLA0603NR | Littelfuse Inc | Check for Price | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | V9MLA0603NH vs V9MLA0603NR |
V9MLA0603NA | Littelfuse Inc | Check for Price | Varistor, 9V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | V9MLA0603NH vs V9MLA0603NA |
V9MLA0603NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V9MLA0603NH vs V9MLA0603NA |
V9MLA0603WA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V9MLA0603NH vs V9MLA0603WA |
The recommended soldering temperature profile for V9MLA0603NH is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, V9MLA0603NH is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for V9MLA0603NH is -55°C to 150°C, with a derating of 1.33% per °C above 125°C.
Yes, V9MLA0603NH is designed for high-reliability applications and meets the requirements of AEC-Q200, making it suitable for use in automotive and other high-reliability industries.
The recommended storage condition for V9MLA0603NH is in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%.