Part Details for V9MLA0603LNR by Littelfuse Inc
Results Overview of V9MLA0603LNR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V9MLA0603LNR Information
V9MLA0603LNR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V9MLA0603LNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4109
|
Newark | Multilayer Varistor, 25.5V, 0603, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:M... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
01P8538
|
Newark | Multilayer Varistor, 25.5V, 0603, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:M... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
18-V9MLA0603LNRCT-ND
|
DigiKey | VARISTOR 13.5V 30A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3522 In Stock |
|
$0.1389 / $0.7600 | Buy Now |
DISTI #
576-V9MLA0603LNR
|
Mouser Electronics | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 0 |
|
$0.1440 / $0.7600 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0909 | Buy Now |
DISTI #
V9MLA0603LNR
|
TTI | Varistors MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1510 / $0.1580 | Buy Now |
DISTI #
000000000007272503
|
Sager | MULTI-LAYER VARISTOR SURFACE MOUNT Min Qty: 4000 | 0 |
|
$0.1709 / $0.1792 | Buy Now |
Part Details for V9MLA0603LNR
V9MLA0603LNR CAD Models
V9MLA0603LNR Part Data Attributes
|
V9MLA0603LNR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V9MLA0603LNR
Littelfuse Inc
Varistor, 9V, 0.1J, Surface Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |