Part Details for V96BMC-40LP by QuickLogic Corporation
Results Overview of V96BMC-40LP by QuickLogic Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V96BMC-40LP Information
V96BMC-40LP by QuickLogic Corporation is a Memory Controller.
Memory Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for V96BMC-40LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V96BMC-40LP-ND
|
DigiKey | DRAM CONTROLLER, 64M X 8 Min Qty: 11 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1296 In Stock |
|
$28.4400 | Buy Now |
DISTI #
86148731
|
Verical | V96BMC-40LP Min Qty: 25 Package Multiple: 1 Date Code: 0001 | Americas - 1296 |
|
$34.1875 | Buy Now |
|
Rochester Electronics | DRAM Controller, 64M X 8, MOS, PQFP132 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1296 |
|
$21.8800 / $27.3500 | Buy Now |
Part Details for V96BMC-40LP
V96BMC-40LP CAD Models
V96BMC-40LP Part Data Attributes
|
V96BMC-40LP
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
V96BMC-40LP
QuickLogic Corporation
DRAM Controller, 64M X 8, MOS, PQFP132, PLASTIC, QFP-132
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | V3 SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | I960CX; I960HX; I960JX | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Memory Organization | 64M X 8 | |
Moisture Sensitivity Level | 3 | |
Number of Banks | 4 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.446 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for V96BMC-40LP
This table gives cross-reference parts and alternative options found for V96BMC-40LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V96BMC-40LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSBMC292VF-33 | Texas Instruments | Check for Price | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs NSBMC292VF-33 |
V96BMC-33LP | QuickLogic Corporation | Check for Price | DRAM Controller, 64M X 8, MOS, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs V96BMC-33LP |
NSBMC292VF-25 | National Semiconductor Corporation | Check for Price | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | V96BMC-40LP vs NSBMC292VF-25 |
NSBMC096VF30 | Texas Instruments | Check for Price | 64MX1, DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs NSBMC096VF30 |
NSBMC290VF-33 | National Semiconductor Corporation | Check for Price | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | V96BMC-40LP vs NSBMC290VF-33 |
NSBMC290VF-33 | Texas Instruments | Check for Price | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs NSBMC290VF-33 |
NSBMC290VF-20 | National Semiconductor Corporation | Check for Price | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | V96BMC-40LP vs NSBMC290VF-20 |
NSBMC292VF-16 | Texas Instruments | Check for Price | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs NSBMC292VF-16 |
NSBMC290VF-16 | Texas Instruments | Check for Price | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | V96BMC-40LP vs NSBMC290VF-16 |
NSBMC292VF-16 | National Semiconductor Corporation | Check for Price | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | V96BMC-40LP vs NSBMC292VF-16 |