Part Details for V956 by Cobham PLC
Overview of V956 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for V956
V956 CAD Models
V956 Part Data Attributes
|
V956
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
V956
Cobham PLC
Variable Capacitance Diode, 56pF C(T), 17V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | ULTRA-LOW LEAKAGE | |
Breakdown Voltage-Min | 17 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance-Nom | 56 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for V956
This table gives cross-reference parts and alternative options found for V956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV837 | Variable Capacitance Diode, 56pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | V956 vs MV837 |
MV1644 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 20V, Silicon, Abrupt | Msi Electronics Inc | V956 vs MV1644 |
1N4797 | Variable Capacitance Diode, 56pF C(T), 17V, Silicon, Abrupt, DO-7 | Cobham PLC | V956 vs 1N4797 |
1N4797 | Variable Capacitance Diode, 56pF C(T), Silicon, Abrupt, DO-7, | Spectrum Control | V956 vs 1N4797 |
MV837 | 56pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | V956 vs MV837 |
1N4797 | Variable Capacitance Diode, 56pF C(T), 15V, Silicon, DO-7 | International Semiconductor Inc | V956 vs 1N4797 |
MV1644 | Variable Capacitance Diode, 56pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | V956 vs MV1644 |
KV644 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 20V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | V956 vs KV644 |
MV837 | Variable Capacitance Diode, 56pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | V956 vs MV837 |
MV837 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 56pF C(T), 30V, Silicon, Abrupt, DO-7 | Spectrum Control | V956 vs MV837 |