There are no models available for this part yet.
Overview of V912 by Cobham Semiconductor Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for V912 by Cobham Semiconductor Solutions
Part Data Attributes for V912 by Cobham Semiconductor Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AEROFLEX/MICROMETRICS
|
Part Package Code
|
DO-7
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
ULTRA-LOW LEAKAGE
|
Breakdown Voltage-Min
|
28 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
20%
|
Diode Capacitance-Nom
|
12 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for V912
This table gives cross-reference parts and alternative options found for V912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC355BKRF | Variable Capacitance Diode, 15V, Silicon | Hitachi Ltd | V912 vs HVC355BKRF |
HVC372B | Variable Capacitance Diode, 16pF C(T), Silicon, SC-79, 2 PIN | Hitachi Ltd | V912 vs HVC372B |
SMV1251-011 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | V912 vs SMV1251-011 |
SMV1204-05 | Variable Capacitance Diode, Very High Frequency to S Band, 20V, Silicon, Hyperabrupt | Alpha Industries | V912 vs SMV1204-05 |
MA4ST340-1146 | VARACTOR DIODE,SINGLE,18.5PF C(T),SOT-323 | TE Connectivity | V912 vs MA4ST340-1146 |
HVD350B | Variable Capacitance Diode, SFP, 2 PIN | Hitachi Ltd | V912 vs HVD350B |
BBY53 | Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt | Siemens | V912 vs BBY53 |
HVC369B | Variable Capacitance Diode, 4.9pF C(T), Silicon, ULTRA SMALL, UFP, 2 PIN | Hitachi Ltd | V912 vs HVC369B |
MA4ST404-T | VARACTOR DIODE,SINGLE,18PF C(T),SOT-23 | TE Connectivity | V912 vs MA4ST404-T |
BBY55-03W | Variable Capacitance Diode, 15pF C(T), 16V, Silicon, Hyperabrupt | Siemens | V912 vs BBY55-03W |