Part Details for V910ME15 by Z-Communications Inc
Overview of V910ME15 by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for V910ME15
V910ME15 CAD Models
V910ME15 Part Data Attributes
|
V910ME15
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V910ME15
Z-Communications Inc
Oscillator
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 11 V | |
Control Voltage-Min | 1.5 V | |
Modulation Sensitivity | 75 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 4330 MHz | |
Operating Frequency-Min | 4020 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.3mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |