Part Details for V8ZA05 by Littelfuse Inc
Overview of V8ZA05 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V8ZA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 5.5V, 0.1J, THROUGH HOLE MOUNT | 656 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for V8ZA05
V8ZA05 CAD Models
V8ZA05 Part Data Attributes:
|
V8ZA05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V8ZA05
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for V8ZA05
This table gives cross-reference parts and alternative options found for V8ZA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8ZA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8ZU05 | RESISTOR, VOLTAGE DEPENDENT, 5V, 0.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V8ZA05 vs V8ZU05 |
V8ZC05 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V8ZA05 vs V8ZC05 |
V8ZU05 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.1J, THROUGH HOLE MOUNT | Intersil Corporation | V8ZA05 vs V8ZU05 |