-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE RECTIFIER DIODE, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V8PM12-M3/86ACT-ND
|
DigiKey | DIODE SCHOTTKY 120V 8A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5080 In Stock |
|
$0.2041 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8PM12-M3/86A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V8PM12-M3/86A
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for V8PM12-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PM12-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V8PM12HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12-M3/86A vs V8PM12HM3_A/H |
V8PM12-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12-M3/86A vs V8PM12-M3/86A |
V8PM12-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12-M3/86A vs V8PM12-M3/87A |
V8PM12HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.6A, 120V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | V8PM12-M3/86A vs V8PM12HM3_A/I |