Part Details for V8PM10SHM3/I by Vishay Intertechnologies
Results Overview of V8PM10SHM3/I by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V8PM10SHM3/I Information
V8PM10SHM3/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V8PM10SHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4790
|
Newark | 8A, 100V, Smpc Trench Sky Rect. |Vishay V8PM10SHM3/I RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2070 | Buy Now |
DISTI #
V8PM10SHM3/I
|
Avnet Americas | 8A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V8PM10SHM3/I) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1529 / $0.1625 | Buy Now |
DISTI #
78-V8PM10SHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 8A TMBS AEC-Q101 Qualified RoHS: Compliant | 23180 |
|
$0.1670 / $0.3800 | Buy Now |
DISTI #
V72:2272_18197958
|
Arrow Electronics | Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2232 Container: Cut Strips | Americas - 82 |
|
$0.1667 / $0.2494 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 8A TO277A RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 6500 Container: Reel |
0 Reel |
|
$0.1590 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 8A TO277A RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 5 Weeks Container: Reel |
0 Reel |
|
$0.1590 | Buy Now |
DISTI #
63258784
|
Verical | Diode Schottky 100V 8A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101 Min Qty: 36 Package Multiple: 1 Date Code: 2232 | Americas - 82 |
|
$0.1667 | Buy Now |
DISTI #
V8PM10SHM3/I
|
TTI | Schottky Diodes & Rectifiers 100V 8A TMBS AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel |
Americas - 19500 In Stock |
|
$0.1590 / $0.1680 | Buy Now |
DISTI #
V8PM10SHM3/I
|
Avnet Asia | 8A, 100V, SMPC TRENCH SKY RECT. (Alt: V8PM10SHM3/I) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V8PM10SHM3/I
|
EBV Elektronik | 8A 100V SMPC TRENCH SKY RECT (Alt: V8PM10SHM3/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V8PM10SHM3/I
V8PM10SHM3/I CAD Models
V8PM10SHM3/I Part Data Attributes
|
V8PM10SHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V8PM10SHM3/I
Vishay Intertechnologies
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V8PM10SHM3/I
This table gives cross-reference parts and alternative options found for V8PM10SHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8PM10SHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V8PM10SHM3/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | V8PM10SHM3/I vs V8PM10SHM3/H |
V12PM6HM3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | V8PM10SHM3/I vs V12PM6HM3/I |