V8PA12-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 120V V(RRM), Silicon, DO-221BC,

Overview of V8PA12-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V8PA12-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC4777
Newark 8A,120V, Smpa Trench Sky Rect. |Vishay V8PA12-M3/I RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1910
  • 20,000 $0.1780
  • 30,000 $0.1660
  • 50,000 $0.1590
$0.1590 / $0.1910 Buy Now
DISTI # V8PA12-M3/I
Avnet Americas 8A,120V, SMPA TRENCH SKY RECT. - Tape and Reel (Alt: V8PA12-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.1504
$0.1504 Buy Now
DISTI # 78-V8PA12-M3/I
Mouser Electronics Schottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A RoHS: Compliant 9628
  • 1 $0.5300
  • 10 $0.4530
  • 100 $0.3160
  • 500 $0.2460
  • 1,000 $0.1790
  • 2,500 $0.1720
$0.1720 / $0.5300 Buy Now
Future Electronics 8A,120V, SMPA TRENCH SKY RECT. RoHS: Not Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel 0
Reel
  • 14,000 $0.1550
$0.1550 Buy Now
Future Electronics 8A,120V, SMPA TRENCH SKY RECT. RoHS: Not Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 14,000 $0.1550
$0.1550 Buy Now
DISTI # V8PA12-M3/I
TTI Schottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel Americas - 42000
In Stock
  • 14,000 $0.1580
  • 28,000 $0.1540
$0.1540 / $0.1580 Buy Now
DISTI # V8PA12-M3/I
EBV Elektronik Rectifiers Schottky (Alt: V8PA12-M3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for V8PA12-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V8PA12-M3/I by Vishay Intertechnologies

V8PA12-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Date Of Intro
2016-07-18
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.87 V
JEDEC-95 Code
DO-221BC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
120 V
Reverse Current-Max
600 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. V8PA12-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.5A, 120V V(RRM), Silicon, DO-221BC,
    VS

Related Parts for V8PA12-M3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V8PA12-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V8PA12-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V8PA12-M3/I would you like to use for your alert(s)?
  • Please alert me when V8PA12-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V8PA12-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V8PA12-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V8PA12-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V8PA12-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V8PA12-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: