Part Details for V8P103-M3/I by Vishay Intertechnologies
Overview of V8P103-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8P103-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8620
|
Newark | Schottky Rectifier, 100V, 8A, To-277A Rohs Compliant: Yes |Vishay V8P103-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4340 / $0.6900 | Buy Now |
DISTI #
112-V8P103-M3/ICT-ND
|
DigiKey | 8A, 100V, SMPC TRENCH SKY RECT. Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6500 In Stock |
|
$0.2288 / $1.1300 | Buy Now |
DISTI #
V8P103-M3/I
|
Avnet Americas | 8A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V8P103-M3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2152 / $0.2288 | Buy Now |
DISTI #
78-V8P103-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 8A, 100V, SMPC TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2280 / $0.2290 | Order Now |
DISTI #
V8P103-M3/I
|
TTI | Schottky Diodes & Rectifiers 8A, 100V, SMPC TRENCH SKY RECT. RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2330 | Buy Now |