Part Details for V8KM60DU-M3/I by Vishay Semiconductors
Overview of V8KM60DU-M3/I by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8KM60DU-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V8KM60DU-M3/IGICT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 8A FLATPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18353 In Stock |
|
$0.1563 / $0.5500 | Buy Now |