-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2802
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions V8BR-1AX1-JK RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
507-V8BR-1AX1-JK-ND
|
DigiKey | CONN MAGJACK VERT 5GBT LED POE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
149 In Stock |
|
$5.6775 / $12.2600 | Buy Now |
DISTI #
V8BR-1AX1-JK
|
Avnet Americas | Connector RJ45 F 8 Position 2.03mm Solder Straight Panel Mount/Through Hole 8 Terminal 1 Port Tray - Trays (Alt: V8BR-1AX1-JK) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.5388 | Buy Now |
|
Onlinecomponents.com | RJ-45 MagJack - Vertical - 5GB - LED - PoE RoHS: Compliant |
164 Partner Stock |
|
$5.9300 / $8.9000 | Buy Now |
DISTI #
80594688
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder ST Thru-Hole 20 Terminal 1 Port Tray Min Qty: 11 Package Multiple: 1 | Americas - 164 |
|
$5.9000 / $6.1300 | Buy Now |
DISTI #
V8BR-1AX1-JK
|
Avnet Abacus | Connector RJ45 F 8 Position 2.03mm Solder Straight Panel Mount/Through Hole 8 Terminal 1 Port Tray (Alt: V8BR-1AX1-JK) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ-45 MagJack - Vertical - 5GB - LED - PoE RoHS: Compliant |
164 Partner Stock |
|
$5.9300 / $8.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V8BR-1AX1-JK
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V8BR-1AX1-JK
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Connector Type | RJ CONNECTOR |