Part Details for V8B2KJD1-69900-000 (RCV-00111474 | V8B2KJD1-69900-000 | V8B2KJD169900000) by Carling Technologies
Results Overview of V8B2KJD1-69900-000 (RCV-00111474 | V8B2KJD1-69900-000 | V8B2KJD169900000) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V8B2KJD1-69900-000 (RCV-00111474 | V8B2KJD1-69900-000 | V8B2KJD169900000) Information
V8B2KJD1-69900-000 (RCV-00111474 | V8B2KJD1-69900-000 | V8B2KJD169900000) by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
86990-043LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
86990-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for V8B2KJD1-69900-000 (RCV-00111474 | V8B2KJD1-69900-000 | V8B2KJD169900000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Rocker Switch, Sealed, Contura, V-Series | Carling Technologies V8B2KJD1-69900-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9500 / $25.9100 | RFQ |