Part Details for V8B1S004-JZZ00-000 by Carling Technologies
Overview of V8B1S004-JZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V8B1S004-JZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-V8B1S004-JZZ00-000-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9490 | Buy Now |
DISTI #
691-RCV-00111162
|
Mouser Electronics | Rocker Switches V8B1S004-JZZ00-000 | 0 |
|
$13.1800 / $17.7800 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch Series RoHS: Compliant |
43 In Stock |
|
$13.0000 / $18.2700 | Buy Now |
DISTI #
62150570
|
Verical | Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Min Qty: 10 Package Multiple: 10 Date Code: 2219 | Americas - 40 |
|
$17.6280 / $23.7510 | Buy Now |
|
Master Electronics | Sealed Rocker Switch Series RoHS: Compliant |
43 In Stock |
|
$13.0000 / $18.2700 | Buy Now |
Part Details for V8B1S004-JZZ00-000
V8B1S004-JZZ00-000 CAD Models
V8B1S004-JZZ00-000 Part Data Attributes
|
V8B1S004-JZZ00-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V8B1S004-JZZ00-000
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |