-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8904QPWPRQ1 | Texas Instruments | Automotive, 40-V, 6-A, 4 channel half-bridge motor driver with advance diagnostics 24-HTSSOP -40 to 125 | |
DRV8908QPWPRQ1 | Texas Instruments | Automotive 40-V, 6-A, 8-channel half-bridge motor driver with advance diagnostics 24-HTSSOP -40 to 125 | |
DRV8906QPWPRQ1 | Texas Instruments | Automotive 40-V, 6-A, 6-channel half-bridge motor driver with advance diagnostics 24-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V890-1AX1-Y5
|
Avnet Americas | V890-1AX1-Y5 - Trays (Alt: V890-1AX1-Y5) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V890-1AX1-Y5
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
V890-1AX1-Y5
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |