Part Details for V8508B by ASSMANN WSW components GmbH
Overview of V8508B by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for V8508B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A10746-ND
|
DigiKey | HEATSINK TO-220 19X12.8MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2602 / $0.3900 | Buy Now |
|
Future Electronics | Aluminum Black Anodized 19 x 12.8 mm Press Fit/PC Pin Board Level Heatsink RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3300 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Attachable heatsink - 21k/W - 12,7x12,8x19mm - black anodized - TO-220 with solderpin RoHS: Compliant | 0 |
|
$0.2360 / $0.3128 | Buy Now |
Part Details for V8508B
V8508B CAD Models
V8508B Part Data Attributes
|
V8508B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
V8508B
ASSMANN WSW components GmbH
HEATSINK TO-220 19X12.8MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 12.8 mm | |
Thermal Resistance | 21 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |