There are no models available for this part yet.
Overview of V8486A/100 by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for V8486A/100 by Keysight Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16057.2
|
TestEquity LLC | Keysight V8486A/100 Waveguide Power Sensor, 50 GHz to 75 GHz, -30 to +20 dBm, V-Band, 8486A Series | 0 |
|
$14,261.0000 | Buy Now |