Part Details for V846ME02 by Z-Communications Inc
Results Overview of V846ME02 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V846ME02 Information
V846ME02 by Z-Communications Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for V846ME02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 803 |
|
RFQ |
Part Details for V846ME02
V846ME02 CAD Models
V846ME02 Part Data Attributes
|
V846ME02
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V846ME02
Z-Communications Inc
Voltage Controlled Oscillator, 3270MHz Min, 3510MHz Max
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | not_compliant | |
Control Voltage-Max | 11 V | |
Control Voltage-Min | 1.5 V | |
Modulation Sensitivity | 55 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 3510 MHz | |
Operating Frequency-Min | 3270 MHz | |
Operating Frequency-Nom | 3510 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 0.5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC14(UNSPEC) | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.302mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |